ASF62RG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 10,96038 €
Datasheet

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 12,13605 €
Datasheet
Image for ASF62RG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASF62RG

DigiKey Part Number
ASF62RG-ND
Manufacturer
Manufacturer Product Number
ASF62RG
Description
SWITCH SLIDE 6PDT 0.4VA 20V
Customer Reference
Detailed Description
Slide Switch 6PDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
6PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.79mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
950gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

45In Stock
Ships from WEC