



ASF22 | |
|---|---|
DigiKey Part Number | 450-1800-ND |
Manufacturer | |
Manufacturer Product Number | ASF22 |
Description | SWITCH SLIDE DPDT 300MA 115V |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Features Tape Seal |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Actuator Type Screwdriver Slot | Operating Force 950gf |
Actuator Length Flush | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825011-1 | TE Connectivity ALCOSWITCH Switches | 2.121 | 450-1561-ND | 12,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 10,22682 € | 24.544,37 € |
| Unit Price without VAT: | 10,22682 € |
|---|---|
| Unit Price with VAT: | 12,16992 € |


