
ASE62RL | |
|---|---|
DigiKey Part Number | ASE62RL-ND |
Manufacturer | |
Manufacturer Product Number | ASE62RL |
Description | SWITCH SLIDE 6PDT 300MA 115V |
Customer Reference | |
Detailed Description | Slide Switch 6PDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Silver |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Circuit 6PDT | Actuator Material Polyamide (PA46), Nylon 4/6 |
Contact Timing Shorting (MBB) | Switch Travel 2.79mm |
Switch Function On-On | Mechanical Life 15,000 Cycles |
Current Rating (Amps) 300mA (AC) | Electrical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Operating Force 950gf |
Actuator Type Standard | Base Product Number |
Actuator Length 5.82mm |

