ASE42RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 8,34879 €
Datasheet
Slide Switch 4PDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE42RL

DigiKey Part Number
ASE42RL-ND
Manufacturer
Manufacturer Product Number
ASE42RL
Description
SWITCH SLIDE 4PDT 300MA 115V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Slide Switch 4PDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
TE Connectivity ALCOSWITCH Switches
Contact Finish
Silver
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Bulk
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Circuit
4PDT
Actuator Material
Polyamide (PA46), Nylon 4/6
Contact Timing
Shorting (MBB)
Switch Travel
2.79mm
Switch Function
On-On
Mechanical Life
15,000 Cycles
Current Rating (Amps)
300mA (AC)
Electrical Life
15,000 Cycles
Voltage Rating - AC
115 V
Operating Force
950gf
Actuator Type
Standard
Base Product Number
Actuator Length
5.82mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1825010-2TE Connectivity ALCOSWITCH Switches02-1825010-2-ND8,34879 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.92010,23001 €19.641,62 €
Unit Price without VAT:10,23001 €
Unit Price with VAT:12,17371 €