
ASE22RG | |
|---|---|
DigiKey Part Number | ASE22RG-ND |
Manufacturer | |
Manufacturer Product Number | ASE22RG |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 2.67mm |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825010-4 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1926-ND | 5,02319 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.120 | 6,65665 € | 40.738,70 € |
| Unit Price without VAT: | 6,65665 € |
|---|---|
| Unit Price with VAT: | 7,92141 € |


