Similar

APB1CGPC | |
|---|---|
DigiKey Part Number | APB1CGPC-ND |
Manufacturer | |
Manufacturer Product Number | APB1CGPC |
Description | SWITCH PUSH SPST-NO 50MA 48V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (AC/DC) |
Mfr | Voltage Rating - AC 48 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Through Hole | Color - Actuator/Cap Black |
Type Standard | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38BT-4-V-2-N | Grayhill Inc. | 0 | 38BT-4-V-2-N-ND | 6,82440 € | Similar |


