Image for APA1CGPC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA1CGPC

DigiKey Part Number
APA1CGPC-ND
Manufacturer
Manufacturer Product Number
APA1CGPC
Description
SWITCH PUSH SPST-NO 50MA 48V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
48 V
Mfr
Voltage Rating - DC
48 V
Series
Actuator Type
Round, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
10,000 Cycles
Switch Function
Off-Mom
Base Product Number
Current Rating (Amps)
50mA (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.