ADPA10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,73411 €
Datasheet
Image for ADPA10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPA10

DigiKey Part Number
ADPA10-ND
Manufacturer
Manufacturer Product Number
ADPA10
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.294" (7.47mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
10
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyester
Voltage Rating
24VDC
Length
1.078" (27.38mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1571999-2TE Connectivity ALCOSWITCH Switches06-1571999-2-ND1,73411 €Direct
Obsolete
This product is no longer manufactured. View Substitutes