Direct

ADPA02 | |
|---|---|
DigiKey Part Number | ADPA02-ND |
Manufacturer | |
Manufacturer Product Number | ADPA02 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.294" (7.47mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyester |
Voltage Rating 24VDC | Length 0.278" (7.06mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1571999-1 | TE Connectivity ALCOSWITCH Switches | 0 | 4-1571999-1-ND | 1,14533 € | Direct |


