
ADF06SA | |
|---|---|
DigiKey Part Number | ADF06SA-ND |
Manufacturer | |
Manufacturer Product Number | ADF06SA |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height Above Board 0.203" (5.15mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style J Lead |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 6 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.678" (17.22mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |

