ADE08SA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 1,06374 €
Datasheet
Image for ADE08SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE08SA

DigiKey Part Number
ADE08SA-ND
Manufacturer
Manufacturer Product Number
ADE08SA
Description
SWITCH DIP SLIDE SPST 100MA 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height Above Board
0.246" (6.25mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
J Lead
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
8
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.878" (22.30mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1825058-0TE Connectivity ALCOSWITCH Switches02-1825058-0-ND1,06374 €Direct
Obsolete
This product is no longer manufactured. View Substitutes