
54792-2 | |
|---|---|
DigiKey Part Number | 450-1189-ND |
Manufacturer | |
Manufacturer Product Number | 54792-2 |
Description | SW ROTARY DIP HEX W/COMP 28V |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal with Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | Hexadecimal with Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.385" (9.78mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | - | |
Body Material | Polyester (PET), Glass Filled | |
Length | 0.905" (22.99mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |

