



35-514-231-R-903 | |
|---|---|
DigiKey Part Number | 450-35-514-231-R-903-ND |
Manufacturer | |
Manufacturer Product Number | 35-514-231-R-903 |
Description | BATTERY DISCONNECTOR 35-514-231- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 500A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 35-514-231-R-903 Models |
Category | Current Rating (Amps) 500A (DC) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Voltage Rating - DC 32 V |
Series | Illumination Non-Illuminated |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Stud |
Type Battery Disconnect | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit SPST-NO | Features Long Lever |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Depth Behind Flange 66.78mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 111,65150 € | 2.233,03 € |
| Unit Price without VAT: | 111,65150 € |
|---|---|
| Unit Price with VAT: | 132,86529 € |

