



2311402-1 | |
|---|---|
DigiKey Part Number | 450-2400-ND |
Manufacturer | |
Manufacturer Product Number | 2311402-1 |
Description | CAP TACTILE ROUND GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2311402-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Green | |
Illumination | Illumination Opening | |
For Use With/Related Products | FSMIJ Series | |
Mounting Type | Snap Fit | |
Size | 10.20mm Dia x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,52800 € | 13,20 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,49730 € | 49,73 € |
| 250 | 0,47812 € | 119,53 € |
| 500 | 0,46404 € | 232,02 € |
| 1.000 | 0,45041 € | 450,41 € |
| 5.000 | 0,42024 € | 2.101,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









