



1977223-6 | |
|---|---|
DigiKey Part Number | 450-2054-2-ND - Tape & Reel (TR) 450-2054-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1977223-6 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1977223-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30120 € | 7,53 € |
| 100 | 0,26960 € | 26,96 € |
| 250 | 0,24972 € | 62,43 € |
| 500 | 0,23568 € | 117,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,21938 € | 263,26 € |
| 2.400 | 0,20770 € | 498,48 € |
| 3.600 | 0,20138 € | 724,97 € |
| 6.000 | 0,19396 € | 1.163,76 € |
| 8.400 | 0,18941 € | 1.591,04 € |
| 12.000 | 0,18486 € | 2.218,32 € |
| 30.000 | 0,17443 € | 5.232,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |







