1825428-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 79.466
Unit Price: 1,39000 €
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 3.908
Unit Price: 1,56000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825428-1

DigiKey Part Number
1825428-1-ND
Manufacturer
Manufacturer Product Number
1825428-1
Description
SWITCH SLIDE DIP SPST 0.1A 24V
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.228" (5.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.878" (22.30mm)
Mechanical Life
5,000 Cycles
Electrical Life
5,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes