



1825289-9 | |
---|---|
DigiKey Part Number | 450-1576-ND |
Manufacturer | |
Manufacturer Product Number | 1825289-9 |
Description | SWITCH SLIDE DP3T 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825289-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | DP3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 4.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,78000 € | 8,78 € |
10 | 7,28200 € | 72,82 € |
25 | 6,74560 € | 168,64 € |
100 | 6,03090 € | 603,09 € |
250 | 5,62800 € | 1.407,00 € |
560 | 5,31932 € | 2.978,82 € |
1.120 | 5,08696 € | 5.697,40 € |
Unit Price without VAT: | 8,78000 € |
---|---|
Unit Price with VAT: | 10,44820 € |