1825268-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825268-2

DigiKey Part Number
450-1846-ND
Manufacturer
Manufacturer Product Number
1825268-2
Description
SWITCH SLIDE 4P3T 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch 4P3T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
4P3T
Contact Timing
Shorting (MBB)
Switch Function
On-On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
4.20mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.640
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,66000 €13,66 €
1011,29700 €112,97 €
2510,47040 €261,76 €
1009,38290 €938,29 €
2758,71880 €2.397,67 €
5508,32535 €4.578,94 €
Manufacturers Standard Package
Unit Price without VAT:13,66000 €
Unit Price with VAT:16,25540 €