
1825032-2 | |
---|---|
DigiKey Part Number | 1825032-2-ND |
Manufacturer | |
Manufacturer Product Number | 1825032-2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 3.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 100 ~ 500gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,15970 € | 4.159,70 € |
Unit Price without VAT: | 4,15970 € |
---|---|
Unit Price with VAT: | 4,95004 € |