1825031-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 433
Unit Price: 4,15000 €
Datasheet
1825031-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825031-1

DigiKey Part Number
1825031-1-ND
Manufacturer
Manufacturer Product Number
1825031-1
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1825031-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.50mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 80°C
Actuator Material
-
Switch Travel
2.20mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
100 ~ 500gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0005,48011 €5.480,11 €
Manufacturers Standard Package
Unit Price without VAT:5,48011 €
Unit Price with VAT:6,52133 €