



1571983-3 | |
|---|---|
DigiKey Part Number | 450-2128-2-ND - Tape & Reel (TR) 450-2128-1-ND - Cut Tape (CT) 450-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571983-3 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1571983-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.144" (3.67mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,21440 € | 55,36 € |
| 100 | 1,97300 € | 197,30 € |
| 250 | 1,83244 € | 458,11 € |
| 500 | 1,73706 € | 868,53 € |
| 1.000 | 1,65538 € | 1.655,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57499 € | 3.149,98 € |
| 4.000 | 1,50762 € | 6.030,48 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |











