
1571262-4 | |
|---|---|
DigiKey Part Number | 450-1571262-4TR-ND - Tape & Reel (TR) 450-1571262-4CT-ND - Cut Tape (CT) 450-1571262-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1571262-4 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1571262-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 5.40mm x 5.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | - | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,20700 € | 12,07 € |
| 25 | 1,12080 € | 28,02 € |
| 100 | 0,99840 € | 99,84 € |
| 250 | 0,92564 € | 231,41 € |
| 500 | 0,87560 € | 437,80 € |
| 1.000 | 0,83011 € | 830,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,85299 € | 2.814,87 € |
| 6.600 | 0,81621 € | 5.386,99 € |
| 9.900 | 0,79538 € | 7.874,26 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



