FSMJM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147873-2

DigiKey Part Number
450-2049-2-ND - Tape & Reel (TR)
450-2049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
147873-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
147873-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.25mm
Mechanical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.203
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,33300 €3,33 €
250,31040 €7,76 €
1000,27750 €27,75 €
2500,25708 €64,27 €
5000,24262 €121,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,21868 €393,62 €
3.6000,20734 €746,42 €
5.4000,20125 €1.086,75 €
9.0000,19412 €1.747,08 €
12.6000,18976 €2.390,98 €
18.0000,18542 €3.337,56 €
45.0000,17550 €7.897,50 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €