
1-5435802-9 | |
---|---|
DigiKey Part Number | 1-5435802-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5435802-9 |
Description | SWITCH PIANO DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Through Hole Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 1-5435802-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 9 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |