1-2416049-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2416049-0
1-2416049-0
1-2416049-0

1-2416049-0

DigiKey Part Number
450-1-2416049-0-ND
Manufacturer
Manufacturer Product Number
1-2416049-0
Description
PBES22 40 NO LAMP NC NC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1-2416049-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,87000 €19,87 €
517,33800 €86,69 €
1016,34600 €163,46 €
3014,88767 €446,63 €
5014,25320 €712,66 €
10013,43400 €1.343,40 €
Manufacturers Standard Package
Unit Price without VAT:19,87000 €
Unit Price with VAT:23,64530 €