
TXR40AB00-2012AI | |
|---|---|
DigiKey Part Number | A101208-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-2012AI |
Description | CONN BACKSHELL ADPT SZ21 G M31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.457" (37.00mm) | |
Shell Size - Insert | 21, G | |
Thread Size | M31x1 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | Environment Resistant | |
Includes | 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,61000 € | 123,61 € |
| 10 | 105,08100 € | 1.050,81 € |
| 25 | 98,51000 € | 2.462,75 € |
| 50 | 93,81400 € | 4.690,70 € |
| Unit Price without VAT: | 123,61000 € |
|---|---|
| Unit Price with VAT: | 147,09590 € |

