
THA-PDKG-15 | |
|---|---|
DigiKey Part Number | 844-THA-PDKG-15-ND |
Manufacturer | |
Manufacturer Product Number | THA-PDKG-15 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.875" ~ 1.000" (22.22mm ~ 25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | THA-PDKG-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned, Hinged | |
Opening Size | 0.875" ~ 1.000" (22.22mm ~ 25.40mm) | |
Mounting Type | Fastener | |
Material | Polyetheretherketone (PEEK), Glass Filled | |
Color | Black | |
Length | 1.961" (49.80mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.358" (34.50mm) | |
Panel Hole Size | 0.201" (5.10mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.126" (28.60mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,12000 € | 47,12 € |
| 10 | 40,05500 € | 400,55 € |
| 25 | 37,54840 € | 938,71 € |
| 50 | 35,75760 € | 1.787,88 € |
| 100 | 34,05290 € | 3.405,29 € |
| 250 | 32,41036 € | 8.102,59 € |
| Unit Price without VAT: | 47,12000 € |
|---|---|
| Unit Price with VAT: | 56,07280 € |






