
SO63-5-55-24-90 | |
|---|---|
DigiKey Part Number | A126018-ND |
Manufacturer | |
Manufacturer Product Number | SO63-5-55-24-90 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,99640 € | 74,91 € |
| 50 | 2,85300 € | 142,65 € |
| 100 | 2,71680 € | 271,68 € |
| 250 | 2,54664 € | 636,66 € |
| 500 | 2,42514 € | 1.212,57 € |
| 1.000 | 2,30945 € | 2.309,45 € |
| 2.500 | 2,16501 € | 5.412,53 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |




