
S200-2-W1-22-9 | |
|---|---|
DigiKey Part Number | A101189-ND |
Manufacturer | |
Manufacturer Product Number | S200-2-W1-22-9 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,74900 € | 67,49 € |
| 25 | 6,32560 € | 158,14 € |
| 50 | 6,02360 € | 301,18 € |
| 100 | 5,73610 € | 573,61 € |
| 250 | 5,37708 € | 1.344,27 € |
| 500 | 5,12066 € | 2.560,33 € |
| 1.000 | 4,87649 € | 4.876,49 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

