
S02-18-R-3 | |
|---|---|
DigiKey Part Number | A104707-ND |
Manufacturer | |
Manufacturer Product Number | S02-18-R-3 |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41406 € | 1.414,06 € |
| Unit Price without VAT: | 1,41406 € |
|---|---|
| Unit Price with VAT: | 1,68273 € |

