
S02-10-R-4CS816 | |
|---|---|
DigiKey Part Number | 844-S02-10-R-4CS816-ND |
Manufacturer | |
Manufacturer Product Number | S02-10-R-4CS816 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77100 € | 1.771,00 € |
| Unit Price without VAT: | 1,77100 € |
|---|---|
| Unit Price with VAT: | 2,10749 € |

