Image for S02-08-R-3CS816 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S02-08-R-3CS816

DigiKey Part Number
844-S02-08-R-3CS816-ND
Manufacturer
Manufacturer Product Number
S02-08-R-3CS816
Description
SLDR SLEEVE WIRE-WIRE 0.17"/0.2"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Wire to Wire
Diameter
0.170" (4.32mm), 0.200" (5.08mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Environment Resistant, Pre-Installed Lead Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.7000,96817 €4.550,40 €
Manufacturers Standard Package
Unit Price without VAT:0,96817 €
Unit Price with VAT:1,15212 €