
S02-03-W1-24-9-100 | |
---|---|
DigiKey Part Number | 844-S02-03-W1-24-9-100-ND |
Manufacturer | |
Manufacturer Product Number | S02-03-W1-24-9-100 |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 2,74496 € | 13.724,80 € |
Unit Price without VAT: | 2,74496 € |
---|---|
Unit Price with VAT: | 3,26650 € |