RT-375 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-5/8-X-SP

DigiKey Part Number
844-RT-375-5/8-X-SP-DS-ND
Manufacturer
Manufacturer Product Number
RT-375-5/8-X-SP
Description
HEATSHRINK 0.625" CLEAR METER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Clear Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.625" (15.88mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Spool Size
5019.7' (1530.0m)
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.283
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,48000 €8,48 €
56,98000 €34,90 €
106,41900 €64,19 €
205,90400 €118,08 €
505,56440 €278,22 €
Manufacturers Standard Package
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €
Alternate Length
HEATSHRINK 0.625" CLEAR
In-Stock: 0
Unit Price: 1,04540 €