RAY-103-3.0(100)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-103-3.0(100)

DigiKey Part Number
A132465-25-ND
Manufacturer
Manufacturer Product Number
RAY-103-3.0(100)
Description
GROUND BRAID TUBE 0.12"DIA X 82'
Customer Reference
Detailed Description
Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 82.0' (25.00m) 38 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Tubular
Material
Copper, Nickel Plated
Size, Supplied
0.118" (3.00mm) - Inner Dia
Thickness
-
Number of Carriers
16
Wire Gauge - Ends
38 AWG
Length
82.0' (25.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
GROUND BRAID TUBE 0.12"DIA METER
In-Stock: 2135
Unit Price: 19,23000 €
GROUND BRAID TUBE 0.12"DIAX3.3'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.12"DIAX16.4'
In-Stock: 0
Unit Price:
GROUND BRAID TUBE 0.12"DIAX164'
In-Stock: 0
Unit Price: