
RAY-103-3.0(10) | |
|---|---|
DigiKey Part Number | RAY-103-3.0(10)-ND |
Manufacturer | |
Manufacturer Product Number | RAY-103-3.0(10) |
Description | GROUND BRAID TUBE 0.12"DIAX32.8' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 32.8' (10.00m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Nickel Plated | |
Size, Supplied | 0.118" (3.00mm) - Inner Dia | |
Thickness | - | |
Number of Carriers | 16 | |
Wire Gauge - Ends | 36 AWG | |
Length | 32.8' (10.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,66300 € | 136,63 € |
| 20 | 12,56650 € | 251,33 € |
| 30 | 11,96600 € | 358,98 € |
| 50 | 11,25060 € | 562,53 € |
| 70 | 10,96557 € | 767,59 € |
| Unit Price without VAT: | 13,66300 € |
|---|---|
| Unit Price with VAT: | 16,25897 € |




