
R85049/128-7 | |
|---|---|
DigiKey Part Number | 1122-1215-ND |
Manufacturer | |
Manufacturer Product Number | R85049/128-7 |
Description | CONN TERMINATION BAND SILVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Band Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Band | |
For Use With/Related Products | M85049/88 Circular Shrink Boot Adapter | |
Shell Size - Insert | - | |
Material | Steel | |
Features | Flat | |
Color | Silver | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,84500 € | 28,45 € |
| 25 | 2,72400 € | 68,10 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |






