Image for MTCST-YH1-R03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCST-YH1-R03

DigiKey Part Number
MTCST-YH1-R03-ND
Manufacturer
Manufacturer Product Number
MTCST-YH1-R03
Description
MTC .100 RW CONNECTOR
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Fastening Type
-
Cable Termination
-
Wire Type
-
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
101.753,59100 €17.535,91 €
Unit Price without VAT:1.753,59100 €
Unit Price with VAT:2.086,77329 €