H6BPR-TSHC-M20-EMC-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H6BPR-TSHC-M20-EMC-C

H6BPR-TSHC-M20-EMC-C

DigiKey Part Number
A126199-ND
Manufacturer
Manufacturer Product Number
H6BPR-TSHC-M20-EMC-C
Description
CONN HOOD SIDE ENTRY SZH6B M20
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 H6B IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
H6B
Lock Location
Screw Locks on Hood
Thread Size
M20
Size / Dimension
3.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm)
Housing Color
Black
Features
Corrosion Resistant, EMC Resistant
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,14000 €19,14 €
1216,05833 €192,70 €
3015,05233 €451,57 €
5414,44111 €779,82 €
10213,80765 €1.408,38 €
25212,95484 €3.264,62 €
50412,33728 €6.217,99 €
Unit Price without VAT:19,14000 €
Unit Price with VAT:22,77660 €