

H10BPR-TSHC-M25-EMC-C | |
---|---|
DigiKey Part Number | A126200-ND |
Manufacturer | |
Manufacturer Product Number | H10BPR-TSHC-M25-EMC-C |
Description | CONN HOOD SIDE ENTRY SZH10B M25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.780" L x 2.094" W x 2.756" H (96.00mm x 53.20mm x 70.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,81000 € | 21,81 € |
14 | 18,09429 € | 253,32 € |
28 | 17,23000 € | 482,44 € |
56 | 16,40821 € | 918,86 € |
105 | 15,69667 € | 1.648,15 € |
252 | 14,75754 € | 3.718,90 € |
504 | 14,05411 € | 7.083,27 € |
Unit Price without VAT: | 21,81000 € |
---|---|
Unit Price with VAT: | 25,95390 € |