

H10BPR-TS/GH-2M32-EMC-C | |
---|---|
DigiKey Part Number | A126194-ND |
Manufacturer | |
Manufacturer Product Number | H10BPR-TS/GH-2M32-EMC-C |
Description | CONN HOOD SIDE/TOP SZH10B M32 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side and Top Entry M32 H10B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side and Top Entry | |
Size | H10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.748" L x 2.283" W x 3.976" H (146.00mm x 58.00mm x 101.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,91000 € | 25,91 € |
10 | 22,01500 € | 220,15 € |
25 | 20,63640 € | 515,91 € |
50 | 19,65180 € | 982,59 € |
100 | 18,71460 € | 1.871,46 € |
250 | 17,54424 € | 4.386,06 € |
500 | 16,85224 € | 8.426,12 € |
Unit Price without VAT: | 25,91000 € |
---|---|
Unit Price with VAT: | 30,83290 € |