
EV600HVANM | |
|---|---|
DigiKey Part Number | A145302-ND |
Manufacturer | |
Manufacturer Product Number | EV600HVANM |
Description | CONTACTOR, SPST-NO, 12V COI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 600 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | EV600HVANM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 900VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 3.5 VDC | |
Contact Material | Copper | |
Operate Time | 20 ms | |
Release Time | 5 ms | |
Coil Current | 280 mA | |
Coil Power | 3.2W | |
Coil Resistance | 43Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,87000 € | 251,87 € |
| 10 | 224,24800 € | 2.242,48 € |
| 25 | 214,10480 € | 5.352,62 € |
| Unit Price without VAT: | 251,87000 € |
|---|---|
| Unit Price with VAT: | 299,72530 € |











