cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS13-1001

DigiKey Part Number
DS13-1001-ND
Manufacturer
Manufacturer Product Number
DS13-1001
Description
SSR RELAY 2A 0-18V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
-
Output Type
DC
Voltage - Input
3.8 ~ 32VDC
Voltage - Load
0 V ~ 18 V
Load Current
2 A
On-State Resistance (Max)
0.45 Ohms
Termination Style
PC Pin
Operating Temperature
-55°C ~ 105°C
Package / Case
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20334,40600 €6.688,12 €
Unit Price without VAT:334,40600 €
Unit Price with VAT:397,94314 €