

D-436-36-COLD | |
|---|---|
DigiKey Part Number | A101281-ND |
Manufacturer | |
Manufacturer Product Number | D-436-36-COLD |
Description | CONN SPLICE 20-26 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-26 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Immersion Resistant End Caps | |
Color | Red | |
Shelf Life | 60 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,63970 € | 3.319,85 € |
| Unit Price without VAT: | 6,63970 € |
|---|---|
| Unit Price with VAT: | 7,90124 € |








