
D-110-35CS1290 | |
|---|---|
DigiKey Part Number | A104789-ND |
Manufacturer | |
Manufacturer Product Number | D-110-35CS1290 |
Description | SLDR SLV WIRE-WIRE 0.07/0.075" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.070" (1.78mm), 0.075" (1.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.070" (1.78mm), 0.075" (1.91mm) | |
Length | 1.050" (26.67mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,14885 € | 4.020,97 € |
| Unit Price without VAT: | 1,14885 € |
|---|---|
| Unit Price with VAT: | 1,36713 € |



