
CX010PC3CWC70N | |
|---|---|
DigiKey Part Number | CX010PC3CWC70N-ND |
Manufacturer | |
Manufacturer Product Number | CX010PC3CWC70N |
Description | CX010PC3CWC70N = COAX |
Customer Reference | |
Detailed Description | 1 (Coax) Position Cable Assembly Rectangular Plug to Coaxial Cable 2.30' (700.00mm) |
Datasheet | Datasheet |
Category | Number of Positions 1 (Coax) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Number of Rows 1 |
Series | Pitch - Connector 0.100" (2.54mm) |
Packaging Bulk | Length 2.30' (700.00mm) |
Part Status Obsolete | Features Screw Lock |
Connector Type Plug to Coaxial Cable | Base Product Number |

