
CWT-6 | |
|---|---|
DigiKey Part Number | CWT-6-ND |
Manufacturer | |
Manufacturer Product Number | CWT-6 |
Description | SLDR SLV WIRE-WIRE 0.236/0.264" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.236" (5.99mm), 0.264" (6.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.236" (5.99mm), 0.264" (6.71mm) | |
Length | 1.260" (32.00mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,42760 € | 35,69 € |
| 50 | 1,35920 € | 67,96 € |
| 100 | 1,29440 € | 129,44 € |
| 250 | 1,21328 € | 303,32 € |
| 500 | 1,15538 € | 577,69 € |
| 1.000 | 1,10022 € | 1.100,22 € |
| 2.500 | 1,03138 € | 2.578,45 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



