
CWT-3809-W2 | |
|---|---|
DigiKey Part Number | A125994-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3809-W2 |
Description | SLDR SLEEVE WIRE-WIRE 0.34" CLR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.340" (8.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.340" (8.64mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39800 € | 23,98 € |
| 25 | 2,24720 € | 56,18 € |
| 50 | 2,14000 € | 107,00 € |
| 100 | 2,03790 € | 203,79 € |
| 250 | 1,91024 € | 477,56 € |
| 500 | 1,81908 € | 909,54 € |
| 1.000 | 1,73228 € | 1.732,28 € |
| 2.500 | 1,62392 € | 4.059,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


