
CWT-3803-W2 | |
|---|---|
DigiKey Part Number | A104823-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3803-W2 |
Description | SLDR SLV WIRE-WIRE 0.105" CLEAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,15800 € | 21,58 € |
| 25 | 2,02320 € | 50,58 € |
| 50 | 1,92640 € | 96,32 € |
| 100 | 1,83440 € | 183,44 € |
| 250 | 1,71948 € | 429,87 € |
| 500 | 1,63740 € | 818,70 € |
| 1.000 | 1,55927 € | 1.559,27 € |
| 2.500 | 1,46173 € | 3.654,32 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


