
CWT-3801 | |
|---|---|
DigiKey Part Number | A132431-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3801 |
Description | SLDR SLV WIRE-WIRE 0.065" CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.065" (1.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.065" (1.65mm) | |
Length | 1.025" (26.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52040 € | 52,04 € |
| 250 | 0,48772 € | 121,93 € |
| 500 | 0,46442 € | 232,21 € |
| 1.000 | 0,44224 € | 442,24 € |
| 2.500 | 0,41455 € | 1.036,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |







